Filter Your Search
1 - 2 of 2 results
|
HI3-508A-5
Intersil Corporation
|
Check for Price | Obsolete | 15 V | NO | -15 V | 2 kΩ | 20 mA | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||
|
HI3-508A5
Burr-Brown Corp
|
Check for Price | Obsolete | 15 V | NO | -15 V | 2 kΩ | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |