Filter Your Search
1 - 10 of 96 results
|
RNP10SA1.5OHMJ010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 1.5 Ω | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Tape | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA3.3OHMJ010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 3.3 Ω | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Tape | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA3.9OHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 3.9 Ω | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Bulk | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA270MOHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 270 mΩ | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Bulk | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA430MOHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 430 mΩ | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Bulk | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA3OHMJ010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 3 Ω | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Tape | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA6.8OHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 6.8 Ω | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Bulk | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA5.1OHMJ000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 5.1 Ω | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Bulk | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA470MOHMJ010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 470 mΩ | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Tape | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||
|
RNP10SA6.8OHMJ010
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 6.8 Ω | 5 % | 1 W | 3312 | Radial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RNP10S(J) | RNP10S(J) | 2 kV | 155 °C | -55 °C | High Density | 2 | Tape | 500 µm | 12 mm | 5.08 mm | 15.2 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 |