Filter Your Search
1 - 10 of 39,480 results
|
HLMP-3519
Broadcom Limited
|
$0.1048 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 565 nm | 24 deg | NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-1503-DE000
Broadcom Limited
|
$0.1058 | Yes | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 8.8 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-1521
Broadcom Limited
|
$0.1270 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 22.0 mcd | 565 nm | 45 deg | TINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-1520
Broadcom Limited
|
$0.1274 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 22.0 mcd | 565 nm | 45 deg | MICROTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3507
Broadcom Limited
|
$0.1297 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 5.2 mcd | 565 nm | 60 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-1503
Broadcom Limited
|
$0.1374 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3507-EF000
Broadcom Limited
|
$0.1402 | Yes | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 13.95 mcd | 565 nm | 60 deg | TINTED DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-6505-NP000
Broadcom Limited
|
$0.1402 | Yes | Obsolete | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | AXIAL MOUNT | 52.5 mcd | 565 nm | 28 deg | UNTINTED NONDIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.44 mm | 1.78 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||
|
HLMP-1503-D0000
Broadcom Limited
|
$0.1536 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | RADIAL MOUNT | 6.15 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-6505-L001L
Broadcom Limited
|
$0.1545 | Yes | Active | HIGH PERFORMANCE GREEN | 30 mA | 2.7 V | 1 | NO | AXIAL MOUNT | 40.0 mcd | 565 nm | 28 deg | UNTINTED NONDIFFUSED | TTL COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 2.92 mm | 1.78 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies |