Filter Your Search
1 - 10 of 36,895 results
|
OC7-T-00030X-H-D-D-1-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 30 kHz | 100 % | 10 TTL, 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; SYMMETRY 55/45% ALSO AVAILABLE; TR, 7 INCH | 6 ns | NO | 6 ns | 1.98 V | 1.62 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) | 7.0mm x 5.08mm x 1.8mm | PRECISION DEVICES INC | unknown | Clock | |||
|
O08-N-C10000-H-C-D-5-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 100 MHz | 50 % | 10 TTL, 15 pF | 5 V | HCMOS | TR | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | PRECISION DEVICES INC | unknown | Clock | ||||||
|
JL9-N-99999X-C-C-B-3-R-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 99.999 MHz | 50 % | 10 TTL, 15 pF | 3.3 V | CMOS/TTL | TR, 13 INCH; SYMMETRY 55/45% ALSO AVAILABALE | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.22mm x 9.14mm x 4.78mm | PRECISION DEVICES INC | unknown | Clock | |||||
|
FP1-T-99999X-O-V-E-3-G-EM-X
Precision Devices Incorporated
|
Check for Price | Active | 99 MHz | 65 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 3.63 V | 2.97 V | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 24 | YES | 35.31mm x 25.35mm x 5.71mm | PRECISION DEVICES INC | unknown | Clock | ||||||||
|
FP2-X-99999X-O-U-D-3-G-EB-X
Precision Devices Incorporated
|
Check for Price | Active | 99 MHz | 35 % | 15 pF | 3.3 V | LVCMOS | NO | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 20 | YES | 16.51mm x 16.51mm x 4.5mm | PRECISION DEVICES INC | unknown | Clock | |||||||||
|
FP2-X-C16000-O-V-E-2-G-EM-X
Precision Devices Incorporated
|
Check for Price | Active | 160 MHz | 65 % | 15 pF | 2.5 V | LVCMOS | NO | 55/45 % | 125 °C | -55 °C | SURFACE MOUNT | 20 | YES | 16.51mm x 16.51mm x 4.5mm | PRECISION DEVICES INC | unknown | Clock | |||||||||||
|
FP4-X-99999X-P-C-D-2-X-EM-X
Precision Devices Incorporated
|
Check for Price | Active | 99 MHz | 50 % | 50 OHM | 2.5 V | LVPECL | 1.5 ps | NO | 1.5 ps | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 14 | YES | 20.01mm x 14.97mm x 5.08mm | PRECISION DEVICES INC | unknown | Clock | |||||||||
|
FP6-X-99999X-O-B-B-2-G-EM-X
Precision Devices Incorporated
|
Check for Price | Active | 99 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | NO | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 16 | YES | 25.4mm x 25.4mm x 4.65mm | PRECISION DEVICES INC | unknown | Clock | |||||||||||
|
FP2-X-C20000-O-C-D-3-X-FM-X
Precision Devices Incorporated
|
Check for Price | Active | 200 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | NO | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 20 | YES | 16.51mm x 16.51mm x 4.5mm | PRECISION DEVICES INC | unknown | Clock | |||||||||
|
O08-T-01000X-O-B-B-5-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 1 MHz | 25 % | 5 TTL, 15 pF | 5 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Gold (Au) | 13.2mm x 13.2mm x 6.29mm | PRECISION DEVICES INC | unknown | Clock |