Filter Your Search
1 - 10 of 98,311 results
|
VS-702-EDE-KXAN-693M483000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 693.483 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVDS | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | DILCC6,.2 | compliant | ||||
|
VS-505-MFF-GABN-500M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 500 MHz | 100 % | 2.5 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 2.5 V | 250 ps | 50 ppm | 7 % | LVPECL | 250 ps | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 13.8mm x 9.1mm x 3.68mm | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS PACKAGE-6 | compliant | |||||||||||
|
6304B300M0000AC
Vectron International
|
Check for Price | Transferred | 300 MHz | 3.3 V | SAW OSCILLATOR | 3.3 V | 900 ps | 20 ppm | 10 % | LVPECL | 900 ps | 65 mA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 16.51mm x 16.51mm x 3.81mm | VECTRON INTERNATIONAL | compliant | ||||||||||||
|
VS-720-LFC-FBD-693.4830
Vectron International
|
Check for Price | Yes | Yes | Transferred | 693.483 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 32 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | |||||
|
VS-720-LPC-CBC-901.1200
Vectron International
|
Check for Price | Yes | Yes | Transferred | 901.12 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 20 ppm | 5 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | ||||||
|
VS-720-LPF-NBC-160.0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 160 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 5 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant | ||||||
|
VS-509-ECE-KAAN-PB/R5
Vectron International
|
Check for Price | Yes | Transferred | SAW OSCILLATOR | 7 % | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||||
|
VS-702-ECT-KXCN-156M250000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 156.25 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 500 ps | 50 ppm | 5 % | LVPECL | 500 ps | 90 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | ||||
|
VS-720-LFD-NAD-531.2500
Vectron International
|
Check for Price | Yes | Yes | Transferred | 531.25 MHz | 20 % | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 10 % | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN | compliant | ||||
|
VS-720-LPC-NBC-375.0000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 375 MHz | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL | 3 V | 300 mV | 500 ps | 80 ppm | 5 % | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant |