Filter Your Search
1 - 10 of 1,533 results
|
M2052-12-669.3120
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 669.312 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 200 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 70 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | ||||||||
|
M685-01-BJ-DA
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | SAW OSCILLATOR | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
M665-01-BG-BQ-J
Integrated Device Technology Inc
|
Check for Price | Obsolete | 176.8382 MHz | 100 % | 3.3 V | SAW OSCILLATOR | ALSO COMPATIBLE WITH FREQ 167.3280 MHZ | 3.3 V | 425 ps | 120 ppm | 6 % | 708 MHz | 500 MHz | LVPECL | 425 ps | 125 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SMDIP6,.3,100 | YES | 13.97mm x 8.89mm x 4.19mm | INTEGRATED DEVICE TECHNOLOGY INC | unknown | ||||||
|
M685-01-DA-BI
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | SAW OSCILLATOR | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
M685-01-BB-DA
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | SAW OSCILLATOR | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
M685-02-AV-AL
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | SAW OSCILLATOR | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
M685-01-BU-BE
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | SAW OSCILLATOR | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
M685-02-AP-AA
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | SAW OSCILLATOR | INTEGRATED DEVICE TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||
|
M2051-13-669.3266
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 669.3266 MHz | 3.3 V | SAW OSCILLATOR | TRISTATE; ENABLE/DISABLE FUNCTION | 3 V | 500 ps | 200 ppm | LVPECL | 500 ps | 225 mA | 3.465 V | 3.135 V | 60/40 % | e0 | 70 °C | SURFACE MOUNT | 36 | YES | Tin/Lead (Sn/Pb) | 8.99mm x 8.99mm x 2.8mm | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | ||||||||
|
M670-167.3316
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 167.3316 MHz | 110 % | 3.3 V | SAW OSCILLATOR | 3.3 V | 400 ps | 50 ppm | 6 % | 700 MHz | 500 MHz | LVPECL | 400 ps | 100 mA | 3.63 V | 2.97 V | 55/45 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.49mm x 5.08mm x 3.05mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant |