Filter Your Search
1 - 10 of 91 results
|
HIN207ACB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 1 | 10 µs | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | PACKAGE-24 | 24 | unknown | |||||||||||||||||||||||||||
|
HIN207ACP
Rochester Electronics LLC
|
Check for Price | Active | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 1 | 10 µs | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PACKAGE-24 | 24 | unknown | |||||||||||||||||||||||||||
|
HIN207EIP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | 10 µs | 20 mA | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 31.875 mm | 5.33 mm | 7.62 mm | INTERSIL CORP | DIP | PLASTIC, MS-001AF, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIN207ECB-T
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 5 | 10 V | 1.6 mA | INVERTED | 10 µs | 20 mA | 5.5 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
HIN207CAZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | V.28; EIA-232-E | 3 | 10 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 70 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | RENESAS ELECTRONICS CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | ||||||||||||||||||
|
HIN207EIBZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 3 | 10 V | 1.6 mA | 10 µs | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC, SSOP | ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | 24, 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HIN207ACP
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | NO | EIA-232-E; V.28 | 3 | 10 µs | 5.5 V | 4.5 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | DIP-24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HIN207EIA-T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 5 | 10 V | 1.6 mA | INVERTED | 10 µs | 20 mA | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 8.2 mm | 2.13 mm | 5.3 mm | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HIN207EIBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 10 µs | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G24 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 24 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | M24.3 | Renesas Electronics | ||||||||||
|
HIN207ECBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | 10 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 10 µs | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G24 | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 24 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | M24.3 | Renesas Electronics |