Filter Your Search
1 - 5 of 5 results
|
HIN213EIBZ
Renesas Electronics Corporation
|
$1.4806 | Yes | Active | 5 V | SCHMITT TRIGGER | 4 | 5 | 4 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 4 | 4 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | 2017-10-26 | Renesas Electronics | |||||||||
|
HIN213EIB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 40 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | 40 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HIN213EIB
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | LINE TRANSCEIVER | CMOS | NO | EIA-232-C; EIA-232-E; V.28 | 1 | 10 V | 1.6 mA | INVERTED | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HIN213EIB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | SCHMITT TRIGGER | 4 | 5 | 40 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 40 µs | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, MS-013AE, SOIC-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
HIN213EIBZ
Intersil Corporation
|
Check for Price | Transferred | 5 V | SCHMITT TRIGGER | 4 | 5 | 40 µs | LINE TRANSCEIVER | CMOS | NO | EIA-232-E; V.28 | 4 | 10 V | 1.6 mA | 40 µs | 20 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERSIL CORP | SOIC, SSOP | SOP, SOP28,.4 | 28, 28 | compliant | EAR99 | 8542.39.00.01 |