Filter Your Search
1 - 4 of 4 results
|
HIP1011BCBZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
HIP1011BCBZA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 5.8 mA | +0.095V | 4 | YES | YES | IT ALSO HAS THRESHOLD VOLT +0.075V | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HIP1011BCBZA
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 4 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
HIP1011BCBZA
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 10.8 V | 13.2 V | 5.8 mA | +0.095V | 4 | YES | YES | IT ALSO HAS THRESHOLD VOLT +0.075V | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 |