Filter Your Search
1 - 2 of 2 results
|
HIP2211FBZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | SCHMITT TRIGGER | 4 A | 30 ns | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 2.32 mA | 18 V | 6 V | YES | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15 | compliant | 2020-06-23 | Renesas Electronics | ||
|
HIP2211FBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 12 V | SCHMITT TRIGGER | 4 A | 30 ns | 30 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 2.32 mA | 18 V | 6 V | YES | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15 | compliant | 2020-06-23 | Renesas Electronics |