Filter Your Search
1 - 6 of 6 results
|
HIP6301CBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | INTERSIL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
HIP6301CBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | INTERSIL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
HIP6301CBZ
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 336 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | M20.3 | Renesas Electronics | |||||||||
|
HIP6301CBZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | INTERSIL CORP | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HIP6301CBZA-T
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | BUCK | 336 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HIP6301CBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | BUCK | 336 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G20 | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.39.00.01 |