Filter Your Search
1 - 10 of 10 results
|
HIP6501ACB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.25 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTERSIL CORP | SOIC | PLASTIC, MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HIP6501ACBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | +10.8V | 3 | YES | NO | ALSO HAS SECONDARY BIAS VOLTAGE= 12V, also POR IS 10.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP6501CB
Intersil Corporation
|
Check for Price | Obsolete | INTERSIL CORP | SOIC | SOIC-16 | 16 | unknown | ||||||||||||||||||||||||||||||||||||||||
|
HIP6501ACB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.25 V | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | PLASTIC, MS-012-AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HIP6501ACB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 4.75 V | 5.25 V | +10.8V | 3 | YES | NO | ALSO HAS SECONDARY BIAS VOLTAGE= 12V, also POR IS 10.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
HIP6501ACBZ-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | 3 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HIP6501ACBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | +10.8V | 3 | YES | NO | ALSO HAS SECONDARY BIAS VOLTAGE= 12V, also POR IS 10.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP6501ACB-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | +10.8V | 3 | YES | NO | ALSO HAS SECONDARY BIAS VOLTAGE= 12V, also POR IS 10.8V | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP6501ACB
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 4.75 V | 5.25 V | 4 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | 1 | 70 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NOT SPECIFIED | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | Power Supply Support Circuit | ||||||||||
|
HIP6501ACBZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.75 V | 5.25 V | 3 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | INTERSIL CORP | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |