Filter Your Search
1 - 10 of 5,947 results
|
HZ15-1LTAX
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZ3BLLTAX
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 100 nA | 250 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 1.2 kΩ | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
HZU4.7B2
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 200 mW | 4.65 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 130 Ω | 2.15 % | Not Qualified | R-PDSO-G2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HITACHI LTD | R-PDSO-G2 | unknown | EAR99 | 8541.10.00.50 | 2 | ||||||||
|
HZ6A1LRF
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZ2BLLTDX
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 100 nA | 250 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 1.2 kΩ | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
HZS20-1TD
Hitachi Ltd
|
Check for Price | Transferred | 2 mA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-34 | |||||||
|
HZS27-3LRX
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-34 | ||||||
|
HZ12A1RE
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 1 µA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
HZ6B1LTE
Hitachi Ltd
|
Check for Price | Transferred | 500 µA | 1 µA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | Not Qualified | O-LALF-W2 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
HZS8.2NB3RX
Hitachi Ltd
|
Check for Price | Transferred | 5 mA | 500 nA | 400 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-LALF-W2 | DO-34 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | HITACHI LTD | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | DO-34 |