Filter Your Search
1 - 10 of 820 results
|
HMC474SC70E
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 5 dBm | 7 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 33 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | TSSOP6,.08 | compliant | EAR99 | |||||
|
HMC505LP4RTR
Hittite Microwave Corp
|
Check for Price | No | Transferred | YES | BIPOLAR | 1 | 3 V | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | HITTITE MICROWAVE CORP | unknown | ||||||||||||||||||
|
HMC505LP4ETR
Hittite Microwave Corp
|
Check for Price | Yes | Transferred | YES | NARROW BAND LOW POWER | BIPOLAR | 1 | 3 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | unknown | |||||||||||||||
|
HMC478ST89TR
Hittite Microwave Corp
|
Check for Price | No | Transferred | WIDE BAND LOW POWER | HITTITE MICROWAVE CORP | unknown | |||||||||||||||||||||||||||
|
HMC376LP3TR
Hittite Microwave Corp
|
Check for Price | Transferred | WIDE BAND MEDIUM POWER | HITTITE MICROWAVE CORP | unknown | ||||||||||||||||||||||||||||
|
HMC476SC70
Hittite Microwave Corp
|
Check for Price | No | No | Transferred | 50 Ω | 5 dBm | 9 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 42 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin/Lead (Sn/Pb) | HITTITE MICROWAVE CORP | TSSOP6,.08 | compliant | EAR99 | |||||
|
HMC-C030
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 2 | 12.5 GHz | WIDE BAND LOW POWER | SMA-F | 12.5 GHz | 8 GHz | e4 | 85 °C | -40 °C | COAXIAL | Gold (Au) - with Nickel (Ni) barrier | HITTITE MICROWAVE CORP | compliant | EAR99 | |||||||||||||||
|
HMC-APH473
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 19 dBm | 11 dB | 40 GHz | WIDE BAND MEDIUM POWER | 40 GHz | 37 GHz | COMPONENT | HITTITE MICROWAVE CORP | compliant | EAR99 | ||||||||||||||||||
|
HMC311ST89E
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 12.5 dB | YES | 6 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 6 GHz | 5 V | 74 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, SMT, SOT-89, 3 PIN | compliant | EAR99 | |||||
|
HMC311LP3E
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 10 dBm | 12 dB | YES | 6 GHz | WIDE BAND LOW POWER | GAAS | 1 | 6 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, QFN-16 | compliant | EAR99 |