Filter Your Search
1 - 2 of 2 results
|
HK06032N7S-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 nH | 210 mΩ | 11.111 % | YES | 100 MHz | 340 mA | 7.7 GHz | FERRITE | 5 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
HK-0603-2N7STK
KEMET Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 250 mΩ | 11.112 % | YES | 100 MHz | 200 mA | 7.7 GHz | 5 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 2 | MATTE TIN | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |