Filter Your Search
1 - 1 of 1 results
|
HK06035N1S-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.1 nH | 330 mΩ | 5.882 % | YES | 100 MHz | 270 mA | 5 GHz | FERRITE | 5 | 0201 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |