Filter Your Search
1 - 10 of 22 results
|
HK10055N6S-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.357 % | YES | 100 MHz | 300 mA | 4 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
HK10055N6S-TV
TAIYO YUDEN
|
$0.0500 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.357 % | YES | 100 MHz | 300 mA | 4 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
LGHK10055N6K-T
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 420 mΩ | 10 % | YES | 300 mA | FERRITE | 8 | 0402 | FILTER CHOKE | 1 | NO | 125 °C | -55 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HK10055N6K-TV
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 10 % | YES | 100 MHz | 430 mA | 4 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | 0402 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
HK10055N6J-TV
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5 % | YES | 100 MHz | 430 mA | 4 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | 0402 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
HK-1005-5N6STK
KEMET Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.358 % | YES | 100 MHz | 430 mA | 4 GHz | 8 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 85 °C | -55 °C | 2 | MATTE TIN | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
HK10055N6S-T8
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.357 % | YES | 100 MHz | 300 mA | 4 GHz | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
LGHK10055N6J
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 5 % | YES | CERAMIC | 0402 | RF INDUCTOR | 1 | NO | MULTILAYER | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
HK10055N6S
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 5.358 % | YES | 100 MHz | 300 mA | 4 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | |||||||
|
HK10055N6C-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 230 mΩ | 3.572 % | YES | 300 mA | 5.7 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 |