Filter Your Search
1 - 4 of 4 results
|
HK212512NJ-T
SMEC Inc
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 2 | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
LGHK212512NJ-T
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 350 mΩ | 2.5 % | YES | 300 mA | FERRITE | 15 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | CHIP, 2125 | ||||||||||||||||
|
HK212512NJ-TV
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 350 mΩ | 5 % | YES | 100 MHz | 170 mA | 1.9 GHz | 15 | 0805 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
HK212512NJ-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 350 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.9 GHz | FERRITE | 15 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 0805 | TAIYO YUDEN |