Filter Your Search
1 - 1 of 1 results
|
HL021R1CTTR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.1 nH | 99 mΩ | 18.182 % | YES | 450 MHz | 345 mA | 17.45 kHz | 24 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2NH | e3 | 125 °C | -55 °C | Multilayer | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | ONE SURFACE | 350 µm | 1 mm | 580 µm | AVX CORP | 0402 | compliant | EAR99 | 8504.50.80.00 |