Filter Your Search
1 - 4 of 4 results
|
HLG-150H-54B
Mean Well
|
$28.0131 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 27 V | 54 V | 2.8 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | COMMERCIAL EXTENDED | 151.2 W | 1.2 s | R-MXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 204 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-150H-54
Mean Well
|
$41.9034 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 53.46 V | 54.54 V | 2.8 A | 1 | NO | NO | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | COMMERCIAL EXTENDED | 151.2 W | 1.2 s | R-MXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 204 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-150H-54A
Mean Well
|
$58.8974 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 2.8 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | COMMERCIAL EXTENDED | 151.2 W | 1.2 s | R-MXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 204 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-150H-54AB
Mean Well
|
Check for Price | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 2.8 A | 1 | NO | YES | IT HAS BUILT-IN PFC FUNCTION. | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 94 % | 0.5 % | 0.5 % | 1 | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | 0.0707 Vrms | HYBRID | COMMERCIAL EXTENDED | 151.2 W | 1.2 s | R-MXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 204 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |