Filter Your Search
1 - 2 of 2 results
|
HLG-240H-20A
Mean Well
|
$55.1187 | Yes | Active | 115 V | 20 V | 305 V | 90 V | 18.6 V | 21.4 V | 12 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91.5 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.05353 Vrms | HYBRID | 240 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 244.2 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-240H-20AB
Mean Well
|
$57.3519 | Yes | Active | 115 V | 20 V | 305 V | 90 V | 18.6 V | 21.4 V | 12 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 91.5 % | 0.5 % | 1 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.05353 Vrms | HYBRID | 240 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 244.2 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |