Filter Your Search
1 - 1 of 1 results
|
HLG-240H-42B
Mean Well
|
$53.2835 | Yes | Active | 115 V | 42 V | 305 V | 90 V | 21 V | 42 V | 5.72 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | 0.088383 Vrms | HYBRID | 240.24 W | 1.08 s | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 244.2 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |