Filter Your Search
1 - 8 of 8 results
|
HM32-10100
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1:100 | 1.4 Ω | 20 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 660 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HM32-10200
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1:200 | 4.5 Ω | 85 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 1300 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HM32-10100
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:100 | 1.4 Ω | 20 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 660 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | ||
|
HM32-10010
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:10 | 200 mΩ | 200 µH | 50 kHz | CURRENT SENSE TRANSFORMER | 67 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | ||
|
HM32-10050
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:50 | 700 mΩ | 5 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 330 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | ||
|
HM32-10010
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1:10 | 200 mΩ | 200 µH | 50 kHz | CURRENT SENSE TRANSFORMER | 67 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HM32-10050
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1:50 | 700 mΩ | 5 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 330 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
HM32-10200
TT electronics / BI Technologies
|
Check for Price | No | No | Obsolete | 1:200 | 4.5 Ω | 85 mH | 50 kHz | CURRENT SENSE TRANSFORMER | 1300 V-us | 3 A | BAR PRIMARY | 105 °C | -25 °C | THROUGH HOLE MOUNTED | NO | 11.5 mm | 17.3 mm | 20.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 |