Filter Your Search
1 - 2 of 2 results
|
HM78D-1284R7MLFTR
TT Electronics Resistors
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 19 mΩ | 20 % | YES | 100 kHz | 7.4 A | Ferrite | 4949 | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | e3/e1 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN/TIN SILVER COPPER | DUAL IN-LINE | WRAPAROUND | 8.05 mm | 12.5 mm | 12.5 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TT Electronics | |||
|
HM78D-1284R7MLFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 19 mΩ | 20 % | YES | 100 kHz | 7.4 A | Ferrite | 4949 | DC-DC CONVERTER | 2 | YES | PARALLEL CONNECTED | e3/e1 | 125 °C | -40 °C | Rectangular | 4 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | MATTE TIN/TIN SILVER COPPER | DUAL IN-LINE | WRAPAROUND | 8.05 mm | 12.5 mm | 12.5 mm | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 |