Filter Your Search
1 - 10 of 27 results
|
HM9203
Hualon Microelectronics Corp
|
Check for Price | Obsolete | NO | 18 | 1 | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HUALON MICROELECTRONICS CORP | DIP, | unknown | 8542.39.00.01 | 16 mA | 5 V | DTMF SIGNALING CIRCUIT | ||||||||||||||||||||||||||||||||||||||
|
HM9264BLP-10L
Hitachi Ltd
|
Check for Price | No | Obsolete | NO | 28 | CMOS | BATTERY BACK-UP OPERATION | 1 | ASYNCHRONOUS | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 15.24 mm | 35.6 mm | HITACHI LTD | DIP, DIP28,.6 | unknown | 8542.32.00.41 | 45 µA | DIP | 28 | EAR99 | 100 ns | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | 8KX8 | 3-STATE | DIP28,.6 | PARALLEL | 25 µA | 2 V | 5.5 V | 4.5 V | 5 V | |||||||||||
|
HM92570-9
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.32.00.71 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM9264BLFP-8L
Hitachi Ltd
|
Check for Price | No | Obsolete | YES | 28 | CMOS | BATTERY BACK-UP OPERATION | 1 | ASYNCHRONOUS | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 8.4 mm | 18 mm | HITACHI LTD | SOP, SOP28,.45 | unknown | 8542.32.00.41 | 45 µA | SOIC | 28 | EAR99 | 85 ns | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | 8KX8 | 3-STATE | SOP28,.45 | PARALLEL | 25 µA | 2 V | 5.5 V | 4.5 V | 5 V | |||||||||||
|
HM92570-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.32.00.71 | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM9200
Hualon Microelectronics Corp
|
Check for Price | Contact Manufacturer | HUALON MICROELECTRONICS CORP | , | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM9209
Hualon Microelectronics Corp
|
Check for Price | Contact Manufacturer | HUALON MICROELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HM9264BLFP-10L
Renesas Electronics Corporation
|
Check for Price | Obsolete | YES | 28 | CMOS | ASYNCHRONOUS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.32.00.41 | 45 µA | EAR99 | 100 ns | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | 8KX8 | 3-STATE | SOP28,.45 | PARALLEL | 25 µA | 2 V | 5 V | ||||||||||||||||||||||||
|
HM9264BLP-8L
Hitachi Ltd
|
Check for Price | No | Obsolete | NO | 28 | CMOS | BATTERY BACK-UP OPERATION | 1 | ASYNCHRONOUS | COMMERCIAL | R-PDIP-T28 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 15.24 mm | 35.6 mm | HITACHI LTD | DIP, DIP28,.6 | unknown | 8542.32.00.41 | 45 µA | DIP | 28 | EAR99 | 85 ns | COMMON | 65.536 kbit | STANDARD SRAM | 8 | 8.192 k | 8000 | 8KX8 | 3-STATE | DIP28,.6 | PARALLEL | 25 µA | 2 V | 5.5 V | 4.5 V | 5 V | |||||||||||
|
HM92
HSMC Corporation
|
Check for Price | Obsolete | 500 mA | PNP | YES | SINGLE | 1 | 25 | 50 MHz | 1 W | 150 °C | HSMC CORP | , | unknown | EAR99 |