Filter Your Search
1 - 6 of 6 results
|
HMC434E
Hittite Microwave Corp
|
$7.9690 | Yes | Yes | Transferred | 3 V | 1 | YES | LSSOP | 8 GHz | 434 | PRESCALER | GAAS | 8 GHz | 1 | TRUE | 83 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | HITTITE MICROWAVE CORP | SOT-23 | 3 X 3 MM, ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | 6 | compliant | 3A001.A.11.B | 8542.39.00.01 | ||||||
|
HMC434ETR
Analog Devices Inc
|
$9.6468 | No | Yes | Active | 3 V | 1 | YES | LSSOP | 8 GHz | 434 | PRESCALER | GAAS | 1 | TRUE | 83 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOT-26, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | RJ-6 | Analog Devices | ||||
|
HMC434E
Analog Devices Inc
|
$10.8961 | No | Yes | Active | 3 V | 1 | YES | LSSOP | 8 GHz | 434 | PRESCALER | GAAS | 8 GHz | 1 | TRUE | 83 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | ANALOG DEVICES INC | SOT-26, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 | RJ-6 | Analog Devices | ||||
|
HMC434ERTR
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | 1 | YES | TSOP | 8 GHz | 434 | PRESCALER | BIPOLAR | TRUE | 83 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | GULL WING | 950 µm | DUAL | ANALOG DEVICES INC | compliant | 8542.39.00.01 | |||||||||||||||||||
|
HMC434ETR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 3 V | 1 | YES | LSSOP | 8 GHz | 434 | PRESCALER | GAAS | 1 | TRUE | 83 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | HITTITE MICROWAVE CORP | SOT | ROHS COMPLIANT, PLASTIC, SOT-26, 6 PIN | 6 | compliant | 8542.39.00.01 | |||||||||
|
HMC434ERTR
Hittite Microwave Corp
|
Check for Price | Transferred | HITTITE MICROWAVE CORP | , | unknown | 8542.39.00.01 |