Filter Your Search
1 - 7 of 7 results
|
HMC6352T/R
Honeywell Sensing and Control
|
Check for Price | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.2 V | 2.7 V | OTHER | S-XQCC-N24 | e1 | 70 °C | -20 °C | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | 800 µm | QUAD | 6.5 mm | 1.67 mm | 6.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | QCCN, | unknown | 8542.39.00.01 | |||||||
|
HMC6352E
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.2 V | 2.7 V | OTHER | S-XQCC-N24 | Not Qualified | 70 °C | -20 °C | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 800 µm | QUAD | 6.5 mm | 6.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | 6.5 X 6.5 MM, LCC-24 | unknown | 8542.39.00.01 | Honeywell | ||||||||
|
HMC6352I
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.2 V | 2.7 V | OTHER | S-XQCC-N24 | Not Qualified | 70 °C | -20 °C | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 800 µm | QUAD | 6.5 mm | 6.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | 6.5 X 6.5 MM, LCC-24 | unknown | 8542.39.00.01 | Honeywell | ||||||||
|
HMC6352T/R
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.2 V | 2.7 V | OTHER | S-XQCC-N24 | e1 | 70 °C | -20 °C | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | 800 µm | QUAD | 6.5 mm | 1.67 mm | 6.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | 6.50 X 6.50 MM, 1.50 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, LCC-24 | unknown | 8542.39.00.01 | |||||||
|
HMC6352
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.2 V | 2.7 V | OTHER | S-XQCC-N24 | Not Qualified | e1 | 3 | 70 °C | -20 °C | 240 | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | TIN SILVER COPPER | NO LEAD | 800 µm | QUAD | 6.5 mm | 1.67 mm | 6.5 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | 6.50 X 6.50 MM,1.50 MM HEIGHT, ROHS COMPLIANT, LCC-24 | unknown | 8542.39.00.01 | Honeywell | ||
|
HMC6352E
Honeywell Sensing and Control
|
Check for Price | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.2 V | 2.7 V | OTHER | S-XQCC-N24 | Not Qualified | 70 °C | -20 °C | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 800 µm | QUAD | 6.5 mm | 6.5 mm | HONEYWELL SOLID STATE ELECTRONICS CENTER | QCCN, | unknown | 8542.39.00.01 | Honeywell | ||||||||
|
HMC6352I
Honeywell Sensing and Control
|
Check for Price | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.2 V | 2.7 V | OTHER | S-XQCC-N24 | Not Qualified | 70 °C | -20 °C | 24 | UNSPECIFIED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 800 µm | QUAD | 6.5 mm | 6.5 mm | HONEYWELL SOLID STATE ELECTRONICS CENTER | QCCN, | unknown | 8542.39.00.01 | Honeywell |