Filter Your Search
1 - 10 of 120 results
|
HMK212B7104KG-T
TAIYO YUDEN
|
$0.0462 | Yes | Yes | Not Recommended | 100 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK212B7473KG-T
TAIYO YUDEN
|
$0.0491 | Yes | Yes | Not Recommended | 47 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK212B7102KDHT
TAIYO YUDEN
|
$0.0600 | Yes | Not Recommended | 1 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
HMK212B7103MGHT
TAIYO YUDEN
|
$0.0638 | Yes | Yes | Not Recommended | 10 nF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK212B7104KGHT
TAIYO YUDEN
|
$0.0638 | Yes | Yes | Not Recommended | 100 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK212B7104MGHT
TAIYO YUDEN
|
$0.0638 | Yes | Yes | Not Recommended | 100 nF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK212B7103KGHT
TAIYO YUDEN
|
$0.0638 | Yes | Yes | Not Recommended | 10 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||
|
HMK212B7153KG-T
TAIYO YUDEN
|
$0.0652 | Yes | Yes | Not Recommended | 15 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK212BJ683KG-T
TAIYO YUDEN
|
$0.0662 | Yes | Yes | Not Recommended | 68 nF | 100 V | 10 % | 0805 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | |||
|
HMK212B7683KG-T
TAIYO YUDEN
|
$0.0662 | Yes | Yes | Not Recommended | 68 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.035 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |