Filter Your Search
1 - 10 of 3,023 results
|
HT67F5650
Holtek Semiconductor Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | NOT SPECIFIED | NOT SPECIFIED | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT46C20(20DIP-A0)
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | 8 | 6 MHz | 2048 | 64 | 6 MHz | 13 | NO | 5 V | CMOS | NO | NO | YES | 8 | NO | MROM | 5 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -25 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.16 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HT48E10(24SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | YES | CMOS | UVPROM | 4 mA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SOIC | SOP, SOP24,.4 | 24 | |||||||||||||||||||||||||||||||
|
HT45F3430
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 8 | YES | 3 V | NO | NO | YES | YES | 5.5 V | 2.2 V | 16 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
BS83A01C
Holtek Semiconductor Inc
|
Check for Price | Active | 8 | 8 MHz | 512 | 32 | BS83 | 8 MHz | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE IN DFN-6, SOT-23, 6 PIN PACKAGES | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 14 | NO | FLASH | 2.4 mA | 5.5 V | 3 V | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | 2019-09-27 | ||||||||||||
|
BS83B12A-4
Holtek Semiconductor Inc
|
Check for Price | Active | 8 | 16 MHz | 2048 | 288 | BS83 | 16 MHz | 18 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE IN SOP-20 PACKAGE | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 16 | NO | FLASH | 6 mA | 5.5 V | 5 V | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.66 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||
|
HT68FU60(52QFP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 12288 | 576 | YES | CMOS | FLASH | 9 mA | INDUSTRIAL | S-PQFP-G52 | Not Qualified | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | QFP52,.68SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP, QFP52,.68SQ,40 | ||||||||||||||||||||||||||||||||
|
HT66F002
Holtek Semiconductor Inc
|
Check for Price | Active | MICROCONTROLLER, RISC | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT82M75R(28SSO-A)
Holtek Semiconductor Inc
|
Check for Price | Contact Manufacturer | 8 | 6.3 MHz | 6 MHz | 22 | YES | 2.2 V | NO | NO | NO | NO | 3.3 V | 1.78 V | 28 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 9.9 mm | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
HT68F30(16SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 2048 | 96 | 20 MHz | 14 | YES | 5 V | CMOS | NO | NO | NO | 8 | YES | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SSOP, SSOP16,.25 |