Filter Your Search
1 - 1 of 1 results
|
HPA00295DDAR
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 23 V | 5.5 V | 1.23 V | 20 V | 6 A | 1 | YES | BUCK | 500 kHz | THE MINIMUM OUTPUT VOLTAGE IS 1.22V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | TEXAS INSTRUMENTS INC | HLSOP, | compliant |