Filter Your Search
1 - 1 of 1 results
|
HPA01113AIRGVR
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | 450 µA | +2V | 3 | YES | YES | RESET THRESHOLD VOLTAGE IS 2V | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | Texas Instruments |