Filter Your Search
1 - 10 of 16 results
|
HRP-150-3.3
Mean Well
|
$36.4593 | Yes | Active | 115 V | 3.3 V | 264 V | 85 V | 2.8 V | 3.8 V | 30 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 78.5 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 99 W | 3.05 s | R-XXMA-X | UL, TUV, EN, AS, EAC | 70 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||
|
HRP-150-5
Mean Well
|
$55.3122 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.3 V | 5.8 V | 26 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | 130 W | 3.05 s | R-XXMA-X | UL, TUV, EN, AS, EAC | 70 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||
|
HRP-150-12
Mean Well
|
$56.8094 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.2 V | 13.8 V | 13 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.3 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 156 W | 3.05 s | R-XXMA-X | UL, TUV, EN, AS, EAC | 70 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||
|
HRP-150N3-12
Mean Well
|
$58.0100 | Yes | Active | 115 V | 12 V | 264 V | 85 V | 10.2 V | 13.8 V | 13 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.3 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 156 W | R-XXMA-X | UL, TUV | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | Module | |||||||||||
|
HRP-150N3-36
Mean Well
|
$58.0100 | Yes | Active | 115 V | 36 V | 264 V | 85 V | 28.8 V | 39.6 V | 4.3 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.2 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 154.8 W | R-XXMA-X | UL, TUV | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | Module | |||||||||||
|
HRP-150N3-48
Mean Well
|
$58.0100 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 40.8 V | 55.2 V | 3.3 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.2 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 158.4 W | R-XXMA-X | UL, TUV | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | Module | |||||||||||
|
HRP-150N3-24
Mean Well
|
$58.0100 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 28.8 V | 6.5 A | 1 | NO | YES | Also Operate with 120-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.2 % | 0.5 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 156 W | R-XXMA-X | UL, TUV | 70 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | Module | |||||||||||
|
HRP-150-7.5
Mean Well
|
$58.2398 | Yes | Active | 115 V | 7.5 V | 264 V | 85 V | 6.8 V | 9 V | 20 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 87 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 150 W | 3.05 s | R-XXMA-X | UL, TUV, EN, AS, EAC | 70 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | |||||
|
HRP-150-24
Mean Well
|
$59.5482 | Yes | Active | 115 V | 24 V | 264 V | 85 V | 21.6 V | 28.8 V | 6.5 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 88 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 156 W | 3.05 s | R-XXMA-X | UL, TUV, EN, AS, EAC | 70 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | PACKAGE-7 | EAR99 | ||
|
HRP-150-48
Mean Well
|
$59.5715 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 40.8 V | 55.2 V | 3.3 A | 1 | NO | YES | 120 -370VDC INPUT ALSO AVAILABLE | AC-DC POWER FACTOR CORRECTION MODULE | 89 % | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; THERMAL; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 158.4 W | 3.05 s | R-XXMA-X | UL, TUV, EN, AS, EAC | 70 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | 38 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |