Filter Your Search
1 - 10 of 47,059 results
|
DSC8104BI2
Microchip Technology Inc
|
$1.9100 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||||||||
|
DSC8124DI2
Microchip Technology Inc
|
$1.9600 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||||||||
|
DSC8104AI2
Microchip Technology Inc
|
$2.1150 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | |||||||||||||||
|
DSC8104CI2
Microchip Technology Inc
|
$2.5200 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||||||
|
DSC8104CI5
Microchip Technology Inc
|
$2.6500 | Yes | Active | 10 % | 50 OHM, 2 pF | HSCL | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | |||||||||||||
|
DSC8124BI2
Microchip Technology Inc
|
$2.6900 | Yes | Active | 25 % | 50 OHM, 2 pF | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TUBE | 400 ps | NO | 460 MHz | 10 MHz | 400 ps | 3.6 V | 2.25 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Clock | ||||||||||||||
|
XUN535156.250JS6X8
Renesas Electronics Corporation
|
$5.0076 | Yes | Active | 156.25 MHz | 50 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 330 ps | NO | 670 MHz | 16 kHz | 330 ps | 145 mA | 3.465 V | 3.135 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.1mm | RENESAS ELECTRONICS CORP | compliant | Clock | Renesas Electronics | CLCC, 6 PIN | |||||
|
SHA000001
Diodes Incorporated
|
$5.5007 | Yes | Obsolete | 100 MHz | 50 % | 50 OHM | 3.3 V | HSCL | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 700 ps | NO | 700 ps | 60 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 2.0mm | DIODES INC | compliant | EAR99 | Clock | Diodes Incorporated | DILCC6,.2 | ||||||||
|
XUO518150.000000X
Integrated Device Technology Inc
|
Check for Price | Transferred | 150 MHz | 20 % | 50 OHM | 1.8 V | HSCL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 320 ps | NO | 320 ps | 68 mA | 1.89 V | 1.71 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.1mm | INTEGRATED DEVICE TECHNOLOGY INC | compliant | Clock | ||||||||||||||
|
EMSL22F2H-153.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 153 MHz | 20 % | 50 OHM | 2.5 V | HSCL | OUTPUT ENABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | 350 ps | NO | 350 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | compliant | Clock |