Filter Your Search
1 - 2 of 2 results
|
HS1-1840BRH/PROTO
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 15.5 V | NO | -15.5 V | SINGLE-ENDED MULTIPLEXER | CMOS | -16 V | -15 V | 16 | 1 | 16 V | 15 V | MILITARY | R-CDIP-T28 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | RENESAS ELECTRONICS CORP | SBDIP | DIP-28 | 28 | D28.6 | compliant | 8542.39.00.01 | Renesas Electronics | |||
|
HS1-1840BRH/PROTO
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 15.5 V | NO | -15.5 V | SINGLE-ENDED MULTIPLEXER | CMOS | -16 V | -15 V | 16 | 1 | 16 V | 15 V | MILITARY | R-CDIP-T28 | Not Qualified | e3 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.92 mm | 15.24 mm | INTERSIL CORP | DIP | DIP, | 28 | compliant | 8542.39.00.01 |