Filter Your Search
1 - 10 of 120 results
|
HS18
Apex Microtechnology Inc
|
$93.6699 | Active | HEAT SINK | APEX MICROTECHNOLOGY INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS183100E3
Microsemi Corporation
|
Check for Price | Obsolete | 175 °C | -55 °C | MICROSEMI CORP | unknown | R-XUFM-X1 | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | R-XUFM-X1 | 2.5 kA | 1 | 1 | 1 | 180 A | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | 100 V | NO | SCHOTTKY | UNSPECIFIED | UPPER | |||||||||||||||||||||||||||||||||||||||||||||||
|
HS181M350O
Capxon International Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 105 °C | -25 °C | 30 mm | 26 mm | CAPXON INTERNATIONAL ELECTRONIC CO LTD | unknown | , | EAR99 | 8532.22.00.40 | 2 | PCB Mount | 180 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | HS(350V)O | 20 % | POLARIZED | 20 % | 350 V | 950 mA | HS(350V)O | 10 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS18035
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 °C | -55 °C | MICROSEMI CORP | unknown | PACKAGE-1 | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | CATHODE | SINGLE | SILICON | RECTIFIER DIODE | S-XUFM-X1 | 3 kA | 1 | 1 | 1 | 180 A | UNSPECIFIED | SQUARE | FLANGE MOUNT | 35 V | NO | SCHOTTKY | UNSPECIFIED | UPPER | 410 mV | Not Qualified | |||||||||||||||||||||||||||||||||||||||||||
![]() |
5962F9955801V9A
Intersil Corporation
|
Check for Price | Yes | No | Transferred | ALSO OPERATES IN CURRENT MODE | 125 °C | -50 °C | 4.7 mm | 3.57 mm | INTERSIL CORP | compliant | DIE, DIE OR CHIP | EAR99 | 8542.39.00.01 | R-XUUC-N16 | 16 | 1 A | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | BICMOS | NO LEAD | UPPER | Not Qualified | DIE | 16 | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 30 V | 12 V | 1 | DIE | DIE OR CHIP | NOT SPECIFIED | MIL-PRF-38535 Class V | 508 µm | BOOST | 500 kHz | AUTOMOTIVE | NOT SPECIFIED | 300k Rad(Si) V | ||||||||||||||||||||||||||||||||
|
HS183100R
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 175 °C | -55 °C | MICROSEMI CORP | unknown | PACKAGE-1 | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | ANODE | SINGLE | SILICON | RECTIFIER DIODE | S-XUFM-X1 | 2.5 kA | 1 | 1 | 1 | 180 A | UNSPECIFIED | SQUARE | FLANGE MOUNT | 100 V | NO | SCHOTTKY | UNSPECIFIED | UPPER | Not Qualified | ||||||||||||||||||||||||||||||||||||||||||||
|
HS1839R
Microsemi Corporation
|
Check for Price | Transferred | 175 °C | -55 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | GENERAL PURPOSE | ANODE | SINGLE | SILICON | RECTIFIER DIODE | R-XUFM-X1 | 2.5 kA | 1 | 1 | 1 | 180 A | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | 90 V | NO | SCHOTTKY | UNSPECIFIED | UPPER | Not Qualified | e0 | TIN LEAD | |||||||||||||||||||||||||||||||||||||||||||||
|
HS1825ARH8
Renesas Electronics Corporation
|
Check for Price | Active | RENESAS ELECTRONICS CORP | compliant | , | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS181M250M
Capxon International Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 105 °C | -25 °C | 22 mm | 26 mm | CAPXON INTERNATIONAL ELECTRONIC CO LTD | unknown | , | EAR99 | 8532.22.00.40 | 2 | PCB Mount | 180 µF | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM | HS(250V)M | 20 % | POLARIZED | 20 % | 250 V | 690 mA | HS(250V)M | 10 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS1-80C85RH-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 2 rpm | 125 °C | -55 °C | HARRIS SEMICONDUCTOR | unknown | DIP, DIP40,.6 | 3A001.A.2.C | 8542.31.00.01 | R-XDIP-T40 | 40 | CERAMIC | RECTANGULAR | IN-LINE | NO | CMOS | THROUGH-HOLE | DUAL | 2.54 mm | Not Qualified | DIP | DIP40,.6 | 38535Q/M;38534H;883B | MILITARY | e0 | Tin/Lead (Sn/Pb) | 8 | 10 mA | 5 V | MICROPROCESSOR, RISC |