Filter Your Search
1 - 10 of 36 results
|
THS25R22J
TE Connectivity
|
$1.7037 | Yes | Yes | Active | 220 mΩ | 5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 550 V | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 15 mm | 29 mm | 28 mm | 51mm x 28mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||
|
HS25R22J
Ohmite Mfg Co
|
$2.8809 | Yes | Active | 220 mΩ | 5 % | 25 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W | 25 °C | NO | 550 V | e4 | 200 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | OHMITE MANUFACTURING CO | ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | Ohmite | |||||||||||||
|
HS25R22H
Arcol
|
Check for Price | Yes | Yes | Transferred | 220 mΩ | 3 % | 25 W | CHASSIS MOUNT | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 9W | 25 °C | NO | 550 V | e4 | 200 °C | 2 | RECTANGULAR PACKAGE | Silver (Ag) | LUG | ARCOL UK LTD | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
NHS250R22F
Arcol
|
Check for Price | Yes | Transferred | 220 mΩ | 1 % | 250 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NHS 250 ( F TOL ) | 1.5 kV | e4 | MIL-R-18546 | All-Welded | 2 | Silver (Ag) | 41.8 mm | 109.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||
|
HS250JR22
Ohmite Mfg Co
|
Check for Price | No | No | Obsolete | 220 mΩ | 5 % | 250 W | CHASSIS MOUNT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.3 kV | 275 °C | 2 | RECTANGULAR PACKAGE | BINDING POST | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
NTHS25R22J
TE Connectivity
|
Check for Price | Yes | Active | 220 mΩ | 5 % | 12.5 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | Rectangular | 2 | RECTANGULAR PACKAGE | 15 mm | 29 mm | 28 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
HS250R22K
Ohmite Mfg Co
|
Check for Price | Active | 220 mΩ | 10 % | 250 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 2.2 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 109.7 mm | 72.5 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
HS250JR22E
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Obsolete | 220 mΩ | 5 % | 250 W | CHASSIS MOUNT | Chassis Mount | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 2.3 kV | 275 °C | All-Welded | 2 | RECTANGULAR PACKAGE | BINDING POST | 31.75 mm | 55.58 mm | 114.3 mm | 76.2 mm | OHMITE MANUFACTURING CO | ROHS COMPLIANT | unknown | EAR99 | 8533.29.00.00 | ||||||||||
|
NHS250R22K
Arcol
|
Check for Price | Yes | Transferred | 220 mΩ | 10 % | 250 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 1.56 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 109.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
HS250R22K
Arcol
|
Check for Price | Yes | Transferred | 220 mΩ | 10 % | 250 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | HS | 2.2 kV | e4 | Aluminum Housing | 2 | Silver (Ag) | 41.8 mm | 109.7 mm | 72.5 mm | ARCOL UK LTD | compliant | EAR99 | 8533.29.00.00 |