Filter Your Search
1 - 10 of 20 results
|
HS346B
Hybrid Systems Corp
|
Check for Price | No | Transferred | 125 °C | -55 °C | HYBRID SYSTEMS CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 | SAMPLE AND HOLD CIRCUIT | R-XDIP-T14 | e0 | -15 V | 1 | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 38535Q/M;38534H;883B | 53 mA | 15 V | NO | HYBRID | MILITARY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||||||||||||
|
HS3405
Central Semiconductor Corp
|
Check for Price | No | No | Active | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, O-PBFM-T3 | not_compliant | EAR99 | O-PBFM-T3 | e0 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | Not Qualified | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | TO-92HS | 3 | 50 V | SINGLE | 180 | 1 | NPN | 1 W | SILICON | ||||||||||||||||||||||||||||||||||||
|
HS346B
Sipex Corporation
|
Check for Price | No | Transferred | 125 °C | -55 °C | 7.62 mm | SIPEX CORP | DIP-14 | unknown | SAMPLE AND HOLD CIRCUIT | R-XDIP-T14 | e0 | -15 V | 1 | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 38535Q/M;38534H;883B | 28 mA | 15 V | NO | HYBRID | MILITARY | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 2.5 µs | 1.6 µs | 10 V | -10 V | 0.5 V/s | -15.45 V | SAMPLE | 4.318 mm | 15.45 V | ||||||||||||||||||||||||
|
HS346B
Spectrum Control
|
Check for Price | Active | 125 °C | -55 °C | 7.62 mm | API TECHNOLOGIES CORP | DIP, | compliant | EAR99 | 8542.33.00.01 | SAMPLE AND HOLD CIRCUIT | R-XDIP-T14 | -15 V | 1 | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 15 V | NO | MILITARY | THROUGH-HOLE | 2.54 mm | DUAL | 2.5 µs | 1.6 µs | 10 V | -10 V | 0.5 V/s | -15.45 V | SAMPLE | 4.318 mm | 15.45 V | ||||||||||||||||||||||||||||
|
HS34
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HS3405LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, O-PBFM-T3 | compliant | EAR99 | O-PBFM-T3 | e3 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | Not Qualified | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | TO-92HS | 3 | 50 V | SINGLE | 180 | 1 | NPN | SILICON | |||||||||||||||||||||||||||||||||||||
|
HS3403
Central Semiconductor Corp
|
Check for Price | No | No | Active | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, O-PBFM-T3 | not_compliant | EAR99 | O-PBFM-T3 | e0 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | Not Qualified | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | TO-92HS | 3 | 25 V | SINGLE | 180 | 1 | NPN | 1 W | SILICON | ||||||||||||||||||||||||||||||||||||
|
HS346C
Spectrum Control
|
Check for Price | Active | 70 °C | 7.62 mm | SPECTRUM CONTROL INC | DIP-14 | compliant | EAR99 | 8542.33.00.01 | SAMPLE AND HOLD CIRCUIT | R-XDIP-T14 | -15 V | 1 | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Not Qualified | 15 V | NO | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 2.5 µs | 1.6 µs | 10 V | -10 V | 0.5 V/s | -15.45 V | SAMPLE | 4.318 mm | 15.45 V | |||||||||||||||||||||||||||||
|
HS3402
Central Semiconductor Corp
|
Check for Price | No | No | Active | CENTRAL SEMICONDUCTOR CORP | FLANGE MOUNT, O-PBFM-T3 | not_compliant | EAR99 | O-PBFM-T3 | e0 | 3 | PLASTIC/EPOXY | ROUND | FLANGE MOUNT | Not Qualified | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | TO-92HS | 3 | 25 V | SINGLE | 75 | 1 | NPN | 1 W | SILICON | ||||||||||||||||||||||||||||||||||||
|
HS34
Hutson Industries
|
Check for Price | No | Contact Manufacturer | 100 °C | -40 °C | HUTSON INDUSTRIES | unknown | EAR99 | e0 | NO | Tin/Lead (Sn/Pb) | 200 V/us | 1 mA | 1 V | 10 mA | 750 µA | 40 A | 2.2 V | 4 kA | 30 V | SCR |