Filter Your Search
1 - 5 of 5 results
|
HS9S-117RH-QS9000
Renesas Electronics Corporation
|
Check for Price | Active | 1.25 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-MSFM-T3 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Renesas Electronics | ||||||||||||||||||||
|
HS9S-117RH-QS9000
Intersil Corporation
|
Check for Price | Transferred | 1.25 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-MSFM-T3 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
HS9S-117RH-Q
Intersil Corporation
|
Check for Price | No | Yes | Transferred | 3 V | 1.25 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.02 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-MSFM-P3 | e4 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | METAL | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | SINGLE | INTERSIL CORP | TO-257, SIP3,.1ISO-TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257AA | 3 | |||||||||
|
HS9S-117RHQ
Intersil Corporation
|
Check for Price | No | No | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-MSFM-P3 | Not Qualified | NOT APPLICABLE | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | METAL | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | INTERSIL CORP | METAL, TO-257AA, 3 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | TO-257AA | 3 | |||||||||||||||||||||
|
HS9S-117RH-Q
Renesas Electronics Corporation
|
Check for Price | No | Active | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-MSFM-P3 | e4 | Not Qualified | 175 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 3 | METAL | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | SINGLE | RENESAS ELECTRONICS CORP | TO-257, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Renesas Electronics | CAN | 3 | T3.D |