Filter Your Search
1 - 10 of 38 results
![]() |
HSP43168VC-33
Intersil Corporation
|
Check for Price | No | Obsolete | 10 | 33.33 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTERSIL CORP | QFP | MQFP-100 | 100 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||||||||||||||
![]() |
HSP43168JC-45
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 | 45.45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 84 | unknown | ||||||||||||||||
![]() |
HSP43168VC-45
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 | 45.45 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 33MHZ | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | e0 | 4 | 70 °C | 225 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | QFP | QFP, | 100 | unknown | |||||||||||||||
![]() |
HSP43168JC-40
Intersil Corporation
|
Check for Price | No | Obsolete | 10 | 40.81 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||
|
HSP43168GM-25/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 10 | 25.6 MHz | 28 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | NO | 281.6 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||
|
HSP43168JC-33
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | RENESAS ELECTRONICS CORP | PLCC | 84 | unknown | EAR99 | 8542.39.00.01 | N84.1.15 | 2020-06-12 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
![]() |
HSP43168GC-45
Intersil Corporation
|
Check for Price | No | Obsolete | 10 | 45 MHz | 28 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ | NO | YES | 495 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | PGA | CERAMIC, PGA-84 | 84 | not_compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||||
![]() |
HSP43168VC-40
Intersil Corporation
|
Check for Price | No | Obsolete | 10 | 40.8 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED AT 33MHZ | NO | YES | 363 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INTERSIL CORP | QFP | MQFP-100 | 100 | not_compliant | 3A991.A.2 | 8542.39.00.01 | |||||||||||
![]() |
HSP43168VC-33
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 | 33.33 MHz | 28 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 2 X 10 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | QFP | QFP, | 100 | unknown | |||||||||||||||
|
HSP43168JC-33Z
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | RENESAS ELECTRONICS CORP | PLCC | 84 | unknown | EAR99 | 8542.39.00.01 | N84.1.15 | 2020-06-12 | Renesas Electronics |