Filter Your Search
1 - 3 of 3 results
![]() |
HSP43891JC-20
Rochester Electronics LLC
|
Check for Price | Active | 9 | 20 MHz | 26 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | MOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 84 | unknown | ||||||||||||||
|
HSP43891JC-20
Harris Semiconductor
|
Check for Price | No | Transferred | 9 | 20 MHz | 26 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | MOS | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||
![]() |
HSP43891JC-20
Intersil Corporation
|
Check for Price | No | Obsolete | 9 | 20 MHz | 26 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | ICC SPECIFIED AT 20MHZ | NO | YES | 160 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.31 mm | 29.31 mm | INTERSIL CORP | LCC | PLASTIC, LCC-84 | 84 | not_compliant | 8542.39.00.01 |