Filter Your Search
1 - 10 of 57 results
|
HSP48908GC-20
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 | NO | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | ||||||||||||||
|
HSP48908VC-32
Intersil Corporation
|
Check for Price | No | Obsolete | 8 | 32 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTERSIL CORP | MQFP-100 | not_compliant | 8542.39.00.01 | 3A991.A.2 | |||||||||||||
|
HSP48908VC-20
Intersil Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS | NO | NO | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTERSIL CORP | MQFP-100 | not_compliant | 8542.39.00.01 | QFP | 100 | ||||||||||||
|
HSP48212VC-40
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 12 | 40 MHz | 13 | YES | 5 V | DSP PERIPHERAL, MIXER | CMOS | PROGRAMMABLE PIPELINE DELAY OF UP TO 7 CLOCK CYCLES | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-MQFP-G64 | Not Qualified | e0 | 4 | 70 °C | 64 | METAL | SQUARE | FLATPACK | TIN LEAD | GULL WING | QUAD | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | 3A991.A.2 | QFP | 64 | ||||||||||||||
|
HSP48908VC-32
Rochester Electronics LLC
|
Check for Price | Active | 8 | 32 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | QFP, | unknown | QFP | 100 | |||||||||||||||||||
|
HSP48901JC-30
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 30 MHz | 20 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 3 X 8 BIT DATA INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | COMMERCIAL | e0 | 4 | 70 °C | 225 | NOT SPECIFIED | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | , | unknown | QFN | 68 | |||||||||||||
|
HSP48908JC-32
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 32 MHz | 20 | YES | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | , | unknown | QFN | 84 | |||||||||||||
|
HSP48908GC-32
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 | 32 MHz | 20 | NO | 5 V | DSP PERIPHERAL, CONVOLVER | CMOS | 10 BIT COEFFICIENT INPUT BUS; ICC SPECIFIED @ 20MHZ | NO | YES | 140 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P84 | Not Qualified | e0 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | HARRIS SEMICONDUCTOR | PGA, PGA84M,11X11 | unknown | 8542.39.00.01 | 3A991.A.2 | |||||||||||||
|
HSP48410GM-25/883
Rochester Electronics LLC
|
Check for Price | Obsolete | 24 | 25.6 MHz | 24 | NO | 5 V | DSP PERIPHERAL, HISTOGRAM PROCESSOR | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | 3A991.A.2 | PGA | 84 | |||||||||||||||||
|
HSP48410GM-25/883
Intersil Corporation
|
Check for Price | No | Obsolete | 24 | 25.6 MHz | 24 | NO | 5 V | DSP PERIPHERAL, HISTOGRAM PROCESSOR | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.2 mm | 29.465 mm | 29.465 mm | INTERSIL CORP | PGA-84 | not_compliant | 8542.39.00.01 | 3A991.A.2 | PGA | 84 |