Filter Your Search
1 - 10 of 262 results
|
595D475X0016A2T
Vishay Sprague
|
$1.0134 | Yes | Yes | Active | 4.7 µF | 16 V | 160 mA | 20 % | 1507 | 2.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
595D106X0010A2T
Vishay Sprague
|
$1.0134 | Yes | Yes | Active | 10 µF | 10 V | 200 mA | 20 % | 1507 | 1.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
595D106X9010A2T
Vishay Sprague
|
$1.0252 | Yes | Yes | Active | 10 µF | 10 V | 200 mA | 10 % | 1507 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
595D106X0016A2T
Vishay Sprague
|
$1.0337 | Yes | Yes | Active | 10 µF | 16 V | 170 mA | 20 % | 1507 | 2.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.4 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
592D226X06R3A2T13H
Vishay Sprague
|
Check for Price | Yes | Obsolete | 22 µF | 6.3 V | 190 mA | 20 % | 1507 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 592D | 1.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | , 1507 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
592D685X0016A2T15H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 6.8 µF | 16 V | 52 mA | 20 % | 1507 | 3.3 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | |||||
|
592D226X06R3A2T10H
Vishay Sprague
|
Check for Price | Yes | Transferred | 22 µF | 6.3 V | 110 mA | 20 % | 1507 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 592D | 1.4 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
592D476X96R3A2T15H
Vishay Sprague
|
Check for Price | Yes | Transferred | 47 µF | 6.3 V | 170 mA | 10 % | 1507 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 592D | 2.7 µA | 0.14 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
592D107X0004A2T12H
Vishay Sprague
|
Check for Price | Yes | Transferred | 100 µF | 4 V | 230 mA | 20 % | 1507 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 592D | 4 µA | 0.24 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
592D226X0010A2T13H
Vishay Sprague
|
Check for Price | Yes | Transferred | 22 µF | 10 V | 190 mA | 20 % | 1507 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 592D | 2.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 |