Filter Your Search
1 - 10 of 23 results
|
HT1033B
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | 60 mV | 30 mA | 1 | NO | FIXED | 13 V | 0.1 % | CMOS | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | HOLTEK SEMICONDUCTOR INC | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HT1038B
Holtek Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 3.8 V | 60 mV | 30 mA | 1 | NO | FIXED | 13 V | 0.15 % | CMOS | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | HOLTEK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HT1034A
Holtek Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 3.3 V | 60 mV | 30 A | 1 | NO | FIXED | 13 V | 0.1 % | CMOS | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | HOLTEK SEMICONDUCTOR INC | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HT1036-C
Unisonic Technologies Co Ltd
|
Check for Price | Active | 3.6 V | 60 mV | 30 mA | 1 | NO | FIXED | 13 V | 0.1 % | CMOS | 5 % | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
HT1036
Unisonic Technologies Co Ltd
|
Check for Price | Active | 3.6 V | 60 mV | 30 mA | 1 | YES | FIXED | 13 V | 0.1 % | CMOS | 5 % | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HT1033-C
Unisonic Technologies Co Ltd
|
Check for Price | Active | 3.3 V | 60 mV | 30 mA | 1 | NO | FIXED | 13 V | 0.1 % | CMOS | 5 % | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HT1030800000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | Amphenol | SPRING LOADED | BOARD | 1 | 1 | 10 | 15 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | |||||||||||||||||||||||
|
HT1039A
Holtek Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 3.8 V | 60 mV | 30 A | 1 | NO | FIXED | 13 V | 0.15 % | CMOS | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | HOLTEK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
HT1030-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 3 V | 60 mV | 20 mA | 1 | NO | FIXED | 13 V | 0.1 % | CMOS | 5 % | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HT1030C
Holtek Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | 3 V | 60 mV | 30 A | 1 | YES | FIXED | 13 V | 0.1 % | CMOS | 5 % | e0 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | HOLTEK SEMICONDUCTOR INC | unknown | EAR99 | 8542.39.00.01 |