Filter Your Search
1 - 10 of 106 results
|
HT18LG-G
Microchip Technology Inc
|
$1.6550 | Yes | Obsolete | YES | 1 | Not Qualified | R-PDSO-G8 | e3 | 3 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8541.29.00.95 | 4.9 mm | SOP | 1.75 mm | 2.3 V | DIGITAL TIME SWITCH | 3.9 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT181M400P
Capxon International Electronics Co Ltd
|
Check for Price | Contact Manufacturer | POLARIZED | 105 °C | -25 °C | 2 | PCB Mount | CAPXON INTERNATIONAL ELECTRONIC CO LTD | , | unknown | EAR99 | 8532.22.00.40 | 37 mm | 180 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 35 mm | ALUMINUM | HT(400V)P | 20 % | 20 % | 400 V | 1.06 A | HT(400V)P | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT181/14OG6
Herrmann Kg
|
Check for Price | Obsolete | NO | 125 °C | HERRMANN KG | , | unknown | EAR99 | 200 µs | 200 V/us | 150 mA | 3 V | 200 mA | 20 mA | 2.7 kA | 1.9 V | 210 kA | 1.4 kV | SCR | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT1812X7R475LEQ1R
Presidio Components Inc
|
Check for Price | Yes | Active | e3 | 250 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | PRESIDIO COMPONENTS INC | , 1812 | compliant | EAR99 | 4.572 mm | 3.18 mm | 4.7 µF | CERAMIC CAPACITOR | CERAMIC | 10 % | 20 % | 10 V | 2.03 mm | 1812 | X7R | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT18GHA1G
Taiwan Semiconductor
|
Check for Price | Active | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | AEC-Q101 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HT18B0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HT1812X7R335M1Q1R
Presidio Components Inc
|
Check for Price | Yes | Yes | Active | YES | e3 | 250 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | PRESIDIO COMPONENTS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | 3.3 µF | CERAMIC CAPACITOR | CERAMIC | 20 % | 20 % | 25 V | 1812 | X7R | Yes | 15% ppm/°C | WRAPAROUND | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT18GB0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT1812X7R475LEF3
Presidio Components Inc
|
Check for Price | No | Active | 250 °C | -55 °C | 2 | SMT | Bulk | PRESIDIO COMPONENTS INC | , 1812 | unknown | EAR99 | 4.572 mm | 3.18 mm | 4.7 µF | CERAMIC CAPACITOR | CERAMIC | 10 % | 20 % | 10 V | 2.03 mm | 1812 | X7R | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
HT18G-K
Taiwan Semiconductor
|
Check for Price | Yes | End Of Life | 1 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY, FREE WHEELING DIODE | EFFICIENCY | 30 A | 1 | O-PALF-W2 | e3 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant |