Filter Your Search
1 - 10 of 14 results
|
HT48C06(18DIP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 13 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | HOLTEK SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.31.00.01 | |||||
|
HT48C062(16SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 11 | YES | 5 V | NO | NO | NO | NO | 5.5 V | 3.3 V | 16 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
HT48C062(16DIP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1024 | 32 | 8 MHz | 11 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.07 mm | HOLTEK SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.31.00.01 | |||||
|
HT48C06
Holtek Semiconductor Inc
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | HOLTEK SEMICONDUCTOR INC | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HT48C06(18SOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 13 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | SOIC | 18 | |||||
|
HT48C06(16SSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 11 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | HOLTEK SEMICONDUCTOR INC | SSOP, SSOP16,.25 | unknown | 8542.31.00.01 | SSOP | 16 | ||||
|
HT48C062
Holtek Semiconductor Inc
|
Check for Price | Obsolete | MICROCONTROLLER, RISC | HOLTEK SEMICONDUCTOR INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||
|
HT48C06(18DIP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 13 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.64 mm | 22.86 mm | HOLTEK SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | 8542.31.00.01 | DIP | 18 | ||||
|
HT48C06(16SSOP-A)
Holtek Semiconductor Inc
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 1024 | 64 | 8 MHz | 11 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.9 mm | 4.9 mm | HOLTEK SEMICONDUCTOR INC | unknown | 8542.31.00.01 | ||||||
|
HT48C06(16NSOP)
Holtek Semiconductor Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 11 | YES | 5 V | NO | NO | NO | NO | 5.5 V | 3.3 V | 16 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | HOLTEK SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 |