Filter Your Search
1 - 10 of 198 results
|
HUF76132S3
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 75 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 145 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||
|
HUF76107D3
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 20 A | 80 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | SWITCHING | SILICON | TO-251AA | R-PSIP-T3 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | TO-251AA | IN-LINE, R-PSIP-T3 | 3 | |||
|
HUF76132S3ST
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 16 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||||
|
HUF76132S3ST
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 16 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||||||
|
HUF76113DK8
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 6 A | 41 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERSIL CORP | not_compliant | EAR99 | SOIC | PLASTIC, SO-8 | 8 | |||
|
HUF76105DK8T
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 8 | 30 V | 2 | 5 A | 72 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTERSIL CORP | not_compliant | EAR99 | SOIC | PLASTIC, SO-8 | 8 | ||||
|
HUF76129P3
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 56 A | 23 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 105 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | |||||
|
HUF76137S3ST
Harris Semiconductor
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 30 V | 1 | 75 A | 12.5 mΩ | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||||
|
HUF76113T3ST
Intersil Corporation
|
Check for Price | No | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 4 | 30 V | 1 | 4.7 A | 38 mΩ | ULTRA-LOW RESISTANCE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.1 W | SWITCHING | SILICON | R-PDSO-G4 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | INTERSIL CORP | not_compliant | EAR99 | ||||||
|
HUF76112SK8T
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 7.5 A | 26 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | SWITCHING | SILICON | MS-012AA | R-PDSO-G8 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | SOIC | PLASTIC, SO-8 | 8 |