Filter Your Search
1 - 10 of 556 results
|
HV20220PJ-G
Microchip Technology Inc
|
$16.7139 | Yes | Active | YES | HVCMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 1 | Not Qualified | S-PQCC-J28 | e3 | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | SPST | 11.5062 mm | NO | 8 | 33 dB | 1.9 Ω | 38 Ω | SEPARATE OUTPUT | QCCJ | LDCC28,.5SQ | 4.572 mm | 3 A | 4 mA | 13.2 V | 4.5 V | 5 V | 5 µs | 5 µs | COMMERCIAL | 11.5062 mm | |||||||||||||||||||||||
|
HV20320PJ-G
Microchip Technology Inc
|
$17.1518 | Yes | End Of Life | YES | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 1 | Not Qualified | S-PQCC-J28 | e3 | 70 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | SINGLE-ENDED MULTIPLEXER | 11.5062 mm | NO | 8 | 33 dB | 1.35 Ω | 27 Ω | SEPARATE OUTPUT | QCCJ | LDCC28,.5SQ | 4.572 mm | 13.2 V | 4.5 V | 5 V | 5 µs | 5 µs | COMMERCIAL | 11.5062 mm | |||||||||||||||||||||||||
|
HV20220FG-G
Microchip Technology Inc
|
$19.1700 | Yes | Active | YES | HVCMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 1 | Not Qualified | S-PQFP-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | SPST | 7 mm | NO | 8 | 33 dB | 1.9 Ω | 38 Ω | SEPARATE OUTPUT | LFQFP | QFP48,.35SQ,20 | 1.6 mm | 3 A | 4 mA | 13.2 V | 4.5 V | 5 V | 5 µs | 5 µs | COMMERCIAL | 7 mm | |||||||||||||||||||||||
|
HV20822TQ-G
Microchip Technology Inc
|
$28.5050 | Active | YES | HVCMOS | 2 | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | SPST | NO | 8 | 33 dB | 1.6 Ω | 32 Ω | SEPARATE OUTPUT | 3 A | 2 mA | 12.6 V | 4.75 V | 5 µs | 5 µs | |||||||||||||||||||||||||||||||||||||||
|
HV20822TQ-G-M931
Microchip Technology Inc
|
$28.5900 | Active | YES | HVCMOS | 2 | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | SPST | NO | 8 | 33 dB | 1.6 Ω | 32 Ω | SEPARATE OUTPUT | 3 A | 2 mA | 12.6 V | 4.75 V | 5 µs | 5 µs | |||||||||||||||||||||||||||||||||||||||
|
HV209FG-G
Microchip Technology Inc
|
$31.5700 | Yes | Active | YES | HVCMOS | 1 | Not Qualified | S-PQFP-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | ANALOG SWITCH | 7 mm | NO | 12 | 30 dB | 1.9 Ω | 38 Ω | SEPARATE OUTPUT | LFQFP | QFP48,.35SQ,20 | 1.6 mm | 3 A | 4 mA | 13.2 V | 4.5 V | 5 V | 5 µs | 5 µs | COMMERCIAL | 7 mm | -160 V | -10 V | ||||||||||||||||||||||
|
HV20822FG-G
Microchip Technology Inc
|
$32.3700 | Yes | Active | YES | HVCMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | 1 | Not Qualified | S-PQFP-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | SPST | 7 mm | NO | 16 | 33 dB | 1.6 Ω | 32 Ω | SEPARATE OUTPUT | LFQFP | QFP48,.35SQ,20 | 1.6 mm | 3 A | 2 mA | 12.6 V | 4.75 V | 5 V | 5 µs | 5 µs | COMMERCIAL | 7 mm | |||||||||||||||||||||||
|
HV20822FG-G-M931
Microchip Technology Inc
|
$32.4800 | Yes | Active | YES | CMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | 2 | S-PQFP-G48 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | SPST | 7 mm | NC | 8 | 33 dB | 1.6 Ω | 32 Ω | SEPARATE OUTPUT | LFQFP | QFP48,.35SQ,20 | 1.6 mm | 3 A | 3 mA | 12.6 V | 4.75 V | 5 V | 5 µs | 5 µs | COMMERCIAL | 7 mm | -10 V | -110 V | 110 V | |||||||||||||||||||
|
05HV20B821PC
KEMET Corporation
|
Check for Price | No | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Bulk | Tin/Lead (Sn/Pb) | 4.32 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.23.00.60 | 6.35 mm | 5.08 mm | 820 pF | CERAMIC CAPACITOR | CERAMIC | 5.59 mm | Yes | 100 % | 500 V | 2520 | X7R | 15% ppm/°C | WIRE | |||||||||||||||||||||||||||||||||||
|
10HV20N122JC
KEMET Corporation
|
Check for Price | No | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Bulk | Tin/Lead (Sn/Pb) | 4.32 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.23.00.60 | 6.35 mm | 5.08 mm | 1.2 nF | CERAMIC CAPACITOR | CERAMIC | 5.59 mm | Yes | 5 % | 5 % | 1 kV | 2520 | C0G | 30ppm/Cel ppm/°C | WIRE |