Filter Your Search
1 - 10 of 10 results
|
HV20822FG-G
Microchip Technology Inc
|
$22.4562 | Yes | Active | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | NO | 16 | 1 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||
|
HV20822FG-G-M931
Microchip Technology Inc
|
$26.9107 | Yes | Active | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | CMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | 110 V | -10 V | -110 V | NC | 8 | 2 | 33 dB | SEPARATE OUTPUT | 3 mA | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
|
HV20822TQ-G
Microchip Technology Inc
|
$28.5050 | Active | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | NO | 8 | 2 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||||||
|
HV20822TQ-G-M931
Microchip Technology Inc
|
$28.5900 | Active | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | NO | 8 | 2 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||||||
|
HV20822X
Supertex Inc
|
Check for Price | No | No | Transferred | 110 V | YES | -110 V | 27 Ω | 5.4 Ω | 2 µs | 2 µs | SPST | CMOS | 8 | 2 | 33 dB | 12.6 V | 4.75 V | COMMERCIAL | X-XUUC-N39 | Not Qualified | e0 | 70 °C | 39 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | SUPERTEX INC | DIE, | compliant | 8542.39.00.01 | DIE | 39 | ||||||||||||||||||||
|
HV20820FG-GM931
Supertex Inc
|
Check for Price | Obsolete | SPST | SUPERTEX INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HV20822FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | SPST | CMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | 8 | 2 | 33 dB | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 245 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | LFQFP, | compliant | 8542.39.00.01 | QFP | 48 | ||||||||||||||
|
HV20822FG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | YES | 27 Ω | 1.35 Ω | 2 µs | 2 µs | SPST | CMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | 8 | 2 | 33 dB | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | 1.40 MM HEIGHT, LQFP/TQFP-48 | compliant | 8542.39.00.01 | QFP | 48 | |||||||||||||||||
|
HV20820FG-G
Supertex Inc
|
Check for Price | Obsolete | SPST | SUPERTEX INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HV20822X
Microchip Technology Inc
|
Check for Price | Active | 110 V | YES | -110 V | 27 Ω | 5.4 Ω | 2 µs | 2 µs | SPST | CMOS | 8 | 2 | 33 dB | 12.6 V | 4.75 V | COMMERCIAL | X-XUUC-N39 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 39 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MICROCHIP TECHNOLOGY INC | DIE-39 | compliant | 8542.39.00.01 |