Filter Your Search
1 - 10 of 10 results
|
HV22714P
Supertex Inc
|
Check for Price | No | Obsolete | 70 V | NO | -70 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | 5.5 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 3.937 mm | 15.24 mm | SUPERTEX INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||
|
HV22716C
Supertex Inc
|
Check for Price | No | Obsolete | 80 V | NO | -80 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | 5.5 mA | COMMERCIAL | R-CDIP-T28 | Not Qualified | 1 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 35.56 mm | 3.937 mm | 15.24 mm | SUPERTEX INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||
|
HV22714PJ
Supertex Inc
|
Check for Price | No | Obsolete | 70 V | YES | -70 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | 5.5 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | SUPERTEX INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||
|
HV22714X
Supertex Inc
|
Check for Price | Obsolete | 70 V | YES | -70 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | 5.5 mA | COMMERCIAL | R-XUUC-N25 | Not Qualified | 70 °C | 25 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SUPERTEX INC | DIE | DIE, | 25 | unknown | 8542.39.00.01 | ||||||||||
|
HV22716X
Supertex Inc
|
Check for Price | Obsolete | 15 V | YES | 25 Ω | 1.25 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 33 dB | 15.5 V | 10 V | COMMERCIAL | R-XUUC-N25 | Not Qualified | 70 °C | 25 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SUPERTEX INC | DIE | DIE, | 25 | unknown | 8542.39.00.01 | ||||||||||
|
HV22716PJ
Supertex Inc
|
Check for Price | No | Obsolete | 15 V | YES | 25 Ω | 1.25 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 33 dB | 15.5 V | 10 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.57 mm | 11.43 mm | SUPERTEX INC | QLCC | QCCJ, | 28 | unknown | 8542.39.00.01 | ||||
|
HV22716WG
Supertex Inc
|
Check for Price | No | Obsolete | 80 V | YES | -80 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | COMMERCIAL | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SUPERTEX INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | ||||||
|
HV22714WG
Supertex Inc
|
Check for Price | No | Obsolete | 70 V | YES | -70 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | 5.5 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | SUPERTEX INC | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | |||||
|
HV22716P
Supertex Inc
|
Check for Price | No | Obsolete | 80 V | NO | -80 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | COMMERCIAL | R-PDIP-T28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 3.937 mm | 15.24 mm | SUPERTEX INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||
|
HV22714C
Supertex Inc
|
Check for Price | No | Obsolete | 70 V | NO | -70 V | 25 Ω | 1.1 Ω | 3 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | NMOS | 8 | 1 | 33 dB | 5.5 mA | COMMERCIAL | R-CDIP-T28 | Not Qualified | 1 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 35.56 mm | 3.937 mm | 15.24 mm | SUPERTEX INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 |