Filter Your Search
1 - 10 of 13 results
|
HV2321FG-G
Microchip Technology Inc
|
$15.6950 | Yes | Active | 5 V | YES | 23 Ω | 1.15 Ω | 5 µs | 5 µs | 4.5 A | SPST | HVCMOS | 40 V | -90 V | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 4.5 mA | 5.5 V | 3 V | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | 8542.39.00.01 | ||||||||||||
|
HV232PJ-G
Microchip Technology Inc
|
$18.4815 | Yes | Active | 5 V | YES | 19 Ω | 950 mΩ | 5 µs | 5 µs | 3 A | SPST | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | -160 V | -40 V | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.572 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, LCC-28 | compliant | 8541.29.00.95 | EAR99 | |||||||
|
HV232FG-G
Microchip Technology Inc
|
$21.1650 | Yes | Active | 5 V | YES | 19 Ω | 950 mΩ | 5 µs | 5 µs | 3 A | SPST | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 30 V | -30 V | -160 V | -40 V | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 1.40 MM HEIGHT, GREEN, LQFP/TQFP-48 | compliant | 8542.39.00.01 | Microchip | |||||||
|
HV232FG-GM931
Microchip Technology Inc
|
Check for Price | Active | SPST | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HV232FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SPST | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 1 | 8 | 33 dB | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | LFQFP, | compliant | 8542.39.00.01 | QFP | 48 | |||||||||||||
|
HV232PJ-GM904
Microchip Technology Inc
|
Check for Price | Active | 5 V | YES | 27 Ω | 1.3 Ω | 5 µs | 5 µs | 3 A | SINGLE-ENDED MULTIPLEXER | HVCMOS | 150 V | -150 V | NO | 1 | 8 | 33 dB | SEPARATE OUTPUT | 8 mA | 13.2 V | 4.5 V | S-PQCC-J28 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LCC28,.45SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||||||
|
HV2321FG-G
Supertex Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 23 Ω | 5 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | 1 | 8 | 33 dB | 5.5 V | 3 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | LFQFP, | compliant | 8542.39.00.01 | QFP | 48 | ||||||||||||||
|
HV232GA
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | YES | 38 Ω | 5 Ω | 5 ns | 5 ns | SPST | CMOS | ALSO REQUIRES +50V/-150V, OR +100V/-100V SUPPLY | NC | 1 | 8 | 33 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | COMMERCIAL | R-PBGA-B26 | Not Qualified | e0 | 70 °C | 26 | PLASTIC/EPOXY | TFBGA | BGA26,8X9,25 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 650 µm | BOTTOM | 6 mm | 1.04 mm | 5.35 mm | SUPERTEX INC | TFBGA, BGA26,8X9,25 | compliant | 8542.39.00.01 | BGA | 26 | ||||||||||||
|
HV232FG
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | 1 | 8 | 33 dB | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | SUPERTEX INC | LFQFP, | compliant | 8542.39.00.01 | QFP | 48 | |||||||||||||||
|
HV232PJ
Supertex Inc
|
Check for Price | No | Obsolete | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | NC | 1 | 8 | 33 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 4.572 mm | 11.43 mm | SUPERTEX INC | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | QLCC | 28 |